1217904-1

FASTON REVERSIBLE 250 FLAG REC 22-16 BR

Enhance your electrical connections with our FASTON REVERSIBLE 250 FLAG REC 22-16 BR. Crafted from durable brass, this receptacle features a reversible flag orientation for added versatility. It is designed to accommodate wire sizes ranging from 16 to 22 AWG, making it suitable for a variety of applications. With a wide operating temperature range of -40 to 110°C, it ensures reliable performance even in harsh environments. The F-Crimp type terminal allows for secure and efficient wire attachment, while the open barrel design simplifies the crimping process. RoHS compliant and meticulously engineered, this product guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component from our Quick Disconnects range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217904-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:18.05 mm, .71 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Reversible Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 22 AWG, .32 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1217904-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: