1241150-7

7P MOD II BREAK AWAY HDR , SMD, BLISTER

Introducing our AMPMODU Headers, a versatile solution for your PCB connectivity needs. With a single row configuration and a pitch of 2.54mm, these headers feature seven gold-plated pin contacts for reliable signal transmission. The surface mount termination method ensures easy installation, while the black PCT GF housing offers durability. Designed for vertical mounting, these headers are ideal for industrial applications. With a packaging quantity of 500 pieces, they are perfect for high-volume projects. RoHS compliant and with a standard temperature rating, you can trust in the quality and performance of these connectors for your PCB assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1241150-7
Series: AMPMODU Headers
Housing Material: PCT GF
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: CuZn, Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 500
Number of Positions: 7
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Packaging: Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .8 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1058
Post Size: .025 in, .64 mm
Mating Post Length: .228 in, 5.8 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 - 5 µm
High Temperature Housing: No
Temperature Rating: Standard
Part Aliases: 1241150-7
SKU: AMP1241150-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: