1241152-7
7P HV100 REC. CON, SMD, GOLD, BLISTER
Introducing the AMPMODU HV-100/HV-190 series, a versatile solution for your PCB connector needs. With a single row design and surface mount termination method, these connectors boast a durable LCP housing and gold-plated phosphor bronze contacts for reliable performance. Meeting UL 94V-0 flammability standards, they offer peace of mind in industrial applications. Featuring seven positions with a 2.54mm pitch, they allow for efficient signal transmission. Their vertical mount orientation and standard profile make them easy to integrate, while their inline layout and stackable capability offer flexibility in board stacking setups. With RoHS compliance and lead-free solder processes, they are environmentally friendly. Perfect for board-to-board connections, these connectors ensure seamless connectivity in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241152-7 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Number of Positions: | 7 |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1241152-7 |
SKU: | AMP1241152-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |