1241581-2
JUN-POW-TIM GEH 17P
Elevate your automotive connections with the JUN-POW-TIM GEH 17P housing, designed for female terminals in the Junior Power Timer series. Featuring three rows and a 5mm pitch for efficient signal transmission, this red housing offers polarization for secure mating. Crafted from durable PBT GF, it ensures reliability in industrial and commercial transportation applications. With 17 positions and a mating tab width of 2.8mm, it facilitates seamless wire-to-wire connectivity. The primary locking feature on the terminal guarantees a stable connection, while terminal position assurance enhances overall performance. Though not lead-free solder process capable, this connector is carton-packaged for convenience. Explore the possibilities with this essential automotive connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1241581-2 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 17 |
GPL: | J96 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.228 in |
Height: | 1.043 in, 26.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Red |
Serviceable: | No |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1241581-2 |
SKU: | AMP1241581-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |