927768-9

JPT REC 2.8 Contact SRC Au

Elevate your connectivity with our JPT REC 2.8 Contact SRC Au. Designed for automotive, truck, bus, and off-road applications, this high-performance terminal boasts a 30A amperage rating and a durable tin contact plating, ensuring reliable power transmission. With a wide operating temperature range of -40 to 150°C (-40 to 302°F), it's built to withstand harsh environments. The F-Crimp design and locking lance feature provide secure and efficient crimping, accommodating wire sizes from 1 to 2.5mm². Rest assured, this terminal is RoHS compliant, meeting strict environmental regulations. Perfect for a variety of automotive connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927768-9
Amperage:30 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP927768-9
series:Junior Power Timer
Interface Plating:Gold (Au)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:2.8 mm / .11 in
Wire Insulation Diameter:2.1 - 3.1 mm / .083 - .122 in
Wire Size Search:14 AWG / 15 AWG / 16 AWG / 17 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² / 2.5 mm²
Agency/Standard:DIN ISO 6722 part 3
Terminal Transmits:25 - 40 A (Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: