Enhance your connectivity with this BNC Jack, designed for non-switching applications. Crafted with durable zinc body material and featuring a bayonet mating type, this connector ensures reliable performance in board mount installations. With an impedance of 50 Ω and an operating frequency of up to 4 GHz, it is ideal for high-speed data transmission. The through-hole solder termination method offers secure attachment to printed circuit boards, while the vertical mount orientation saves space. Wave solder capable and lead-free solder compatible, this connector is environmentally friendly and easy to install. Its single port configuration, along with silver-plated center contacts and polyphenylene dielectric material, guarantees efficient signal transmission. Suitable for commercial use, this BNC Jack is a versatile solution for RF coaxial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1274315-1
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
Body Material:Zinc
Number of Positions:1
Mount Orientation:Vertical
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.157 in, 4 mm
Packaging:Box
Operating Temperature Range:,
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3331
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Tin-Lead
Center Contact Plating Material:Silver
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:1270 µin
Detent:Without
Dielectric Material:Polyphenylene
Height Above PC Board:24 mm, .945 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Part Aliases:1274315-1
SKU:AMP1274315-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: