Enhance your electrical connections with our Terminal Ring Tongue. Part of the PIDG series, this connector is designed for efficiency and reliability. With a stud size of M5 and #10, it offers a secure fit for your applications. The straight orientation and closed barrel type ensure seamless installation. Operating temperature ranges from 105°C to 221°F, making it suitable for various environments. Accommodating 18 AWG wire sizes, it is ideal for a wide range of projects. Insulated for added safety, this terminal is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 131648-3
Series: PIDG
Connector Type: Ring Tongue
Stud Size: #10, M5
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 18 AWG, 1900 CMA, .8 - .9 mm²
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP131648-3
Plating Material: Copper / Tin
Weight per Piece: .88 g
Stripe Color: White
Number of Holes: 1
Wire Insulation Diameter (Max): 2.8 mm / .11 in
Wire Insulation Diameter: 1.4 - 2.8 mm / .055 - .11 in
Overall Length: 23.216 mm / .914 in
Stud Diameter: 5.2 mm / .2047 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-042
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: