Enhance your electrical connections with our Terminal Ring Tongue from the PIDG series. With a stud size of M5 and a closed barrel design, this insulated terminal is perfect for secure and reliable installations. Operating in temperatures ranging from 105°C to 221°F, it ensures optimal performance even in demanding environments. Its straight terminal angle and offset orientation provide versatility in various applications. Designed for 20 AWG wire, it accommodates .5 - .6 mm² with a 1186 CMA capacity. Compliant with industry standards, this terminal is a must-have for your wiring projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 131648-1
Series: PIDG
Connector Type: Ring Tongue
Stud Size: M5
Orientation: Offset
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 1186 CMA, 20 AWG, .5 - .6 mm²
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP131648-1
Plating Material: Copper / Tin
Weight per Piece: .85 g
Stripe Color: Red
Number of Holes: 1
Wire Insulation Diameter (Max): 2.8 mm / .11 in
Wire Insulation Diameter: 1.2 - 2.8 mm / .047 - .11 in
Overall Length: 23.216 mm / .914 in
Stud Diameter: 5.2 mm / .2047 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-042
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: