Enhance your power and signal connections with the DYNAMIC D-3500 REC HSG 6P Housing. Crafted from durable polyester GF material in sleek black, this two-row housing features a 5.08mm pitch, ideal for secure installations. With six positions, it offers ample connectivity for various applications. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees reliable performance in any environment. Designed for wire and cable termination, it ensures easy and efficient assembly. Compliant with RoHS standards, it's a sustainable choice for your connector needs. Perfect for heavy-duty power applications, it's a must-have in your connector collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1318095-1
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1318095-1
series:Dynamic 3000 Series
Preloaded:No
Number of Cavities:6
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:22.8 mm / .897 in
Length:14.74 mm / .58 in
Width:21 mm / .826 in
Operating Voltage:600 VAC / 600 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Header
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board
Sealable:No
Series Number:3000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: