Enhance signal connectivity with our TH/.025 Connector System, designed for seamless integration in automotive applications. This housing, tailored for female terminals, features three rows with a 2.5mm pitch and 6 positions for optimal performance. With a 12V DC voltage rating and UL 94-HB flammability standard compliance, it ensures reliable operation even in challenging environments. The black PBT body, measuring .748" in length, .421" in height, and .374" in width, offers durability and longevity. Featuring a 180° cable exit angle and without sealability, it provides versatility in installation. Suitable for wire-to-board or wire-to-device connections, it guarantees secure mating with a 25mm tab width and terminal position assurance. Operating smoothly in temperature ranges from -30 to 100°C (-22 to 212°F), this connector is a dependable choice for automotive systems, meeting RoHS compliance standards for environmentally conscious practices. Upgrade your connectivity solutions with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1318305-2
Series: TH/.025 Connector System
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .098 in, 2.5 mm
Voltage: 12 V DC
Row Spacing: .232 in, 5.9 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 6
GPL: N22
Packaging: Bag
Operating Temperature Range: -22 - 212 °F, -30 - 100 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M128
Connector System: Wire to Board, Wire-to-Device
Length: .748 in
Cable Exit Angle: 180°
Height: 10.7 mm, .421 in
Width: .374 in, 9.5 mm
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1318305-2
SKU: AMP1318305-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: