1318386-2
025 16P PLUG HSG ASSY H-TYP
Elevate your automotive connectivity with this TH/.025 Connector System, designed for high-performance signal applications. The two-row housing accommodates female terminals with precision, ensuring secure and reliable connections. Operating at 12V DC, it meets stringent automotive standards for voltage and material flammability. With 16 positions and a pitch of 2.2mm, it offers versatility for various wiring configurations. The black PBT body, UL 94-HB compliant, guarantees durability in harsh environments, with an operating temperature range from -30 to 105°C. Whether for wire-to-wire, wire-to-board, or wire-to-device applications, this connector system, packaged for convenience, is a must-have for automotive professionals seeking top-quality components. RoHS compliant and serviceable, it aligns with modern environmental and maintenance standards. Upgrade your automotive projects with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1318386-2 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 16 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 15.8 mm, .622 in |
Width: | 19.8 mm, .78 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1318386-2 |
SKU: | AMP1318386-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |