1318620-1
025 ANCHOR HEIGHT SENSOR 4POS PLUG HSG
Elevate your automotive connectivity with the TH/.025 Connector System, designed for seamless integration in wire-to-board and wire-to-device setups. This housing, crafted from durable PBT material in UL 94-HB flammability standard, ensures reliability in demanding environments. With a 2mm pitch and four positions, it provides secure and efficient signal transmission at 12V DC. Featuring a compact yet robust design, this connector boasts a 180° cable exit angle and a height of 9mm, ideal for space-restricted installations. The inclusion of polarization and terminal position assurance guarantees proper alignment, while the blue body color adds visual distinction. Operating flawlessly in temperatures ranging from -30 to 100°C (-22 to 212°F), this connector is a dependable choice for automotive applications, with the added convenience of serviceability. RoHS compliant and lead-free solder process capable, it meets stringent regulatory standards without compromising performance. Upgrade your automotive connector accessories with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1318620-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .079 in, 2 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .748 in |
Cable Exit Angle: | 180° |
Height: | .354 in, 9 mm |
Width: | .339 in, 8.6 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1318620-1 |
SKU: | AMP1318620-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |