1318699-2

MR HDR ASSY 6P COATING

Enhance your industrial applications with this high-performance MR HDR ASSY 6P COATING. Designed for optimal functionality, this connector features six pin contacts and a voltage rating of 250 VAC, ensuring reliable power transmission. The housing, in a striking red color, offers durability and easy identification. With a mating retention system and polarization for secure connection, this connector is ideal for wire-to-board setups. Its positive lock feature guarantees stability, while the termination to a printed circuit board ensures efficient installation. Compliant with RoHS standards, this component is environmentally friendly, making it a sustainable choice for your projects. Elevate your power connectivity with this innovative connector, perfect for various industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1318699-2
Number of Rows:3
Voltage:250 VAC
Contact Type:Pin
Number of Positions:6
Housing Color:Red
GPL:240
Mating Retention Type:Positive Lock
Packaging:Bag
PCB Thickness (Recommended):.063 in, 1.78 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1388
Number of Columns:2
Connector System:Wire to Board
Connector Product Type:Header
Mating Retention:With
Termination Post Tail Length:.149 in, 3.81 mm
Connector and Housing Type:Receptacle
Part Aliases:1318699-2
SKU:AMP1318699-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: