1318699-3

MR HDR ASSY 12P COATING

Enhance connectivity with our MR HDR ASSY 12P COATING, a high-quality industrial-grade header assembly designed for power applications. Featuring 12 pin contacts, this miniature rectangular connector ensures reliable signal transmission with a voltage rating of 250 VAC. Its red housing color not only offers a vibrant aesthetic but also aids in easy identification. The positive lock mating retention system guarantees secure connections, while the polarization feature ensures proper alignment during installation. With a termination method for printed circuit boards, this header assembly is perfect for wire-to-board setups. Its lead-free coating complies with industrial standards, prioritizing environmental sustainability. Whether for commercial or industrial use, this connector is a dependable solution for power connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1318699-3
Series: AMP Miniature Rectangular
Number of Rows: 4
Voltage: 250 VAC
Contact Type: Pin
Number of Positions: 12
Housing Color: Red
GPL: 240
Mating Retention Type: Positive Lock
Packaging: Bag
PCB Thickness (Recommended): .063 in, 1.78 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1388
Connector System: Wire to Board
Connector Product Type: Header
Mating Retention: With
Termination Post Tail Length: .149 in, 3.81 mm
Connector and Housing Type: Receptacle
Part Aliases: 1318699-3
SKU: AMP1318699-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: