1-640522-0
Rectangular Power Connectors, Housing, Plug, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 12 Position, AMP Miniature Rectangular
Enhance your power and signal connections with our Rectangular Power Connectors, perfect for wire-to-panel, wire-to-board, or wire-to-wire applications. This Housing Plug features 12 positions, designed for optimal functionality within the AMP Miniature Rectangular series. Meeting CSA and UL standards, it guarantees quality and safety with its PA 6/6 housing material and UL 94V-0 flammability standard. The four rows and 4.2mm pitch ensure efficient connectivity, while the socket contact type and 9A contact amperage cater to diverse needs. With a black housing color and industrial-grade GPL, it's ideal for various environments. Each box contains 800 pieces, making it a convenient choice for bulk orders. From -55 to 85°C operating temperature range, this connector is reliable even in harsh conditions. With features like positive lock mating retention and wire termination through crimping, it offers secure and easy installation. RoHS compliant and with LR7189 CSA agency certification, it's a responsible and high-performance choice for power and signal circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640522-0 |
Series: | AMP Miniature Rectangular |
Housing Material: | PA 6/6 |
Number of Rows: | 4 |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.19 mm |
Package Quantity: | 800 |
Contact Amperage: | 9 A |
Number of Positions: | 12 |
Housing Color: | Black |
GPL: | 240 |
Mating Retention Type: | Positive Lock |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 12.95 mm, .51 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1383 |
Number of Signal Positions: | 12 |
Wire Size: | .12 - .8 mm², 18 - 26 AWG |
Connector Length: | 21.34 mm, .84 in |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 1.17 in, 25.53 mm |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
Contact Retention: | With |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640522-0 |
SKU: | AMP1-640522-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006173 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |