Enhance your automotive connectivity with the TH/.025 Connector System, featuring a housing designed for female terminals. This high-performance component offers versatility with options for 1, 2, or 3 rows, accommodating a total of 26 positions. With a pitch range of 4mm to 2.2mm, it ensures precise and secure connections. Crafted from durable PBT material meeting UL 94-HB flammability standards, this connector guarantees reliability in demanding environments. Operating flawlessly at temperatures ranging from -30°C to 105°C, it's suitable for a wide range of applications. The black housing, measuring .866 inches in length, .823 inches in height, and 1.055 inches in width, features a 180° cable exit angle for convenient installation. With polarization and terminal position assurance, it ensures correct mating and secure connections. RoHS compliant and suitable for lead-free solder processes, this connector is not just efficient but also environmentally friendly. Perfect for wire-to-board and wire-to-device setups, it's an essential component in automotive electronics. Upgrade your connectivity solutions with this innovative connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1318757-2
Series: TH/.025 Connector System
Gender: Housing for female terminals
Number of Rows: 1, 2, 3
Pitch: .087 in, .157 in, 2.2 mm, 4 mm
Voltage: 12 V DC
Row Spacing: .232 in, 5.9 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 26
GPL: N22
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M128
Connector System: Wire to Board, Wire-to-Device
Length: .866 in
Cable Exit Angle: 180°
Height: 20.9 mm, .823 in
Width: 1.055 in, 26.8 mm
Mating Tab Width: .025 in, .09 in, 2.3 mm, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Material Flammability Standard: UL 94-HB
Part Aliases: 1318757-2
SKU: AMP1318757-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: