1318758-1
025/090 ECU PLUG HSG ASSY 30P
Introducing the TH/.025 Connector System, a crucial component for your automotive wiring needs. This housing, designed for female terminals, offers a single row configuration with a pitch of .087 inches (2.2 mm) and a total of 30 positions. Constructed with PBT material meeting UL 94-HB flammability standards, it ensures durability and safety in operation. With a voltage rating of 12 V DC and operating temperature range of -30 to 105 °C (-22 to 221 °F), this connector is suitable for various signal applications. Featuring a 180° cable exit angle and a compact design with dimensions of .866 x .823 inches (29 x 20.9 mm), it allows for efficient wire-to-board or wire-to-device connections. The housing also includes polarization for correct mating, terminal position assurance for secure installation, and is RoHS compliant for environmental responsibility. Whether for maintenance or assembly in automotive systems, this connector accessory guarantees reliable performance in hybrid connector setups.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1318758-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1, 3 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 30 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .866 in |
Cable Exit Angle: | 180° |
Height: | 20.9 mm, .823 in |
Width: | 1.142 in, 29 mm |
Mating Tab Width: | .025 in, .09 in, 2.3 mm, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1318758-1 |
SKU: | AMP1318758-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |