Easily connect and secure your automotive air bag system with this 6P Air Bag Plug Assembly. Designed for female terminals, this housing features two rows with a pitch of 2.5mm, making it ideal for signal circuit applications. With a voltage rating of 12V DC and an operating temperature range of -40 to 105°C, it ensures reliable performance in harsh automotive environments. The yellow PBT body with integrated polarization and terminal position assurance offers durability and secure connections. Measuring .827 inches in length, .65 inches in width, and .748 inches in height, this assembly is compact and easy to integrate. RoHS compliant and serviceable, it meets high industry standards for quality and environmental responsibility in automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1318825-7
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .098 in, 2.5 mm
Voltage: 12 V DC
Row Spacing: .232 in, 5.9 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 6
GPL: N18
Packaging: Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Board, Wire-to-Device
Length: .827 in
Cable Exit Angle: 180°
Height: 19 mm, .748 in
Width: 16.5 mm, .65 in
Mating Tab Width: .039 in, 1 mm
Nominal Voltage Architecture: 12 V
Body Color: Yellow
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1318825-7
SKU: AMP1318825-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: