1326030-2
2.8MM RECP,UNSEAL,18-20AWG
Enhance your automotive, truck, bus, and off-road electrical connections with our high-quality terminal. Designed for optimal performance in demanding environments, this receptacle terminal features a 12A amperage rating and reliable tin contact plating. Its crimp termination method ensures secure wire attachment, accommodating 18-20 AWG wires (.5-.8 mm²). With a wide operating temperature range of -40 to 125°C (-40 to 125°F), it's suited for various applications. RoHS compliant and meticulously crafted for durability, this terminal guarantees long-lasting and efficient connectivity in your vehicle systems. Upgrade your wiring setup with this essential component, perfect for automotive maintenance or repair projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1326030-2 |
Amperage: | 12 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 18 - 20 AWG, .5 - .8 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1326030-2 |
series: | 1.5/2.8 Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1.2 - 4.04 mm / .047 - .161 in |
Wire Size Search: | 18 AWG / 19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/23/2020 | P-20-019912 - Tool duplication. TE Connectivity is informing you of new duplication production tool (11-571376) for Pegg Road plant to support additional production capacity for the 2.8mm unsealed receptacles production. This die includes part numbers 1326030-1, 1326030-2, 1326030-5 and 1326030-6. | Download |
09/30/2020 | P-20-018731 - Product improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download |
03/02/2020 | P-19-018342 - Manufacturing location change.This change is localize the 2.8mm Unsealed Receptacle from TE Hermosillo Mexico to TE Greensboro NC. | Download |
09/01/2016 | P-16-013225 - Manufacturing location change. This change is the continuation of localizing the 2.8mm Unsealed Receptacle from TE Greensboro NC to TE Hermosillo Mexico. The final stamping for the 2.8mm Unsealed (Die #S571166) will transfer from TE Greensboro to TE Hermosillo. This will also serve as a shipping point change for the 1326030-6, 1326030-9, 1-1326030-0, 1-1326030-1 and the 1-1326030-2 part numbers. These parts have been qualified on the current die, but the shipping point has remained in NCDC. The new shipping point will be SWDC. | Download |
08/15/2016 | P-16-013195 - Product improvement. This is a shipping point change notice only, there will not be a PPAP associated with this shipping point change. There is not any change to form fit or function. This is to update Purchase order and other shipping information to the new distribution center. | Download |
04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
02/27/2015 | P-15-011134 - Product improvement.TE Connectivity would like to inform you of the addition of a capacity stamping die to produce the part numbers listed below. Capacity die is needed to supplement existing stamping dies. QD Block is not necessary. | Download |