1326030-8
2.8MM RECP,UNSEAL,10-12AWG,REV
Enhance your automotive, truck, bus, or off-road electrical connections with our high-quality Crimp Terminal. Designed for reliable performance in harsh environments, this receptacle features Tin contact plating for excellent conductivity and durability. With a F-Crimp design and a wide operating temperature range of -40 to 125°C (-40 to 125°F), it ensures secure connections even in extreme conditions. Suitable for 12 AWG (4 mm²) wires, it offers easy installation and maintenance. Rest assured, this RoHS-compliant terminal is a dependable choice for your wiring needs. Upgrade your vehicles with confidence and ensure efficient power distribution with this essential connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1326030-8 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 12 AWG, 4 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1326030-8 |
series: | 1.5/2.8 Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1.2 - 4.04 mm / .047 - .161 in |
Wire Size Search: | 12 AWG / 3 mm² |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2016 | P-16-013225 - Manufacturing location change. This change is the continuation of localizing the 2.8mm Unsealed Receptacle from TE Greensboro NC to TE Hermosillo Mexico. The final stamping for the 2.8mm Unsealed (Die #S571166) will transfer from TE Greensboro to TE Hermosillo. This will also serve as a shipping point change for the 1326030-6, 1326030-9, 1-1326030-0, 1-1326030-1 and the 1-1326030-2 part numbers. These parts have been qualified on the current die, but the shipping point has remained in NCDC. The new shipping point will be SWDC. | Download |