2836563-2

OCEAN_2.0_APPLICATOR-S-148F148O

Enhance your application process with the OCEAN 2.0 APPLICATOR-S, a versatile tool designed for precision and efficiency. This applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results. Powered by pneumatic feed, it offers seamless operation for various tasks. Compliant with RoHS regulations, it prioritizes environmental sustainability. Perfect for connectors and other electronic components, this applicator is a must-have for any professional workspace. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2836563-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2836563-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: