Enhance your automotive, truck, bus, or off-road terminal connections with our high-quality 10 A amperage connector. Designed for durability and reliability in a wide operating temperature range, from -40 to 125 °C (-40 to 125 °F), this connector is perfect for use in demanding environments. Featuring a crimp termination method with tin contact plating, it ensures secure and efficient wire connections. Suitable for 20 AWG (.5 mm²) wire sizes, with F-Crimp and tab terminal splice types, it offers versatile compatibility. Plus, rest assured of its environmental compliance with RoHS standards. Upgrade your automotive connectors with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1326031-2
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:20 AWG, .5 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1326031-2
series:1.5/2.8 Connector System
Seal Type:Single Wire Seal (SWS)
Interface Plating:Tin (Sn)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:2.8 mm / .11 in
Wire Insulation Diameter:1.4 - 1.85 mm / .055 - .073 in
Wire Size Search:20 AWG / .5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: