Enhance your automotive wiring setup with our Standard Power Timer Housing, designed for female terminals. With a single row layout and 7.5mm pitch, it ensures efficient connectivity. Crafted from UL 94V-2 compliant Polyamide, this housing guarantees durability even in extreme temperatures ranging from -40 to 110 °C (-40 to 230 °F). Perfect for signal applications, it accommodates 4 positions at 12V DC, meeting automotive standards. Easy to install without sealant, it features 180° cable exit and a sleek black body. Trust in its serviceability and primary locking feature for secure connections on the go. Fully RoHS compliant, it's a reliable choice for your automotive connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1355044-1
Series: Standard Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .295 in, 7.5 mm
Voltage: 12 V DC
Strain Relief: Add By Accessory
Polarization: Yes
Body Material: Polyamide
Number of Positions: 4
GPL: N06
Packaging: Bag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 1.26 in
Cable Exit Angle: 180°
Height: 22.5 mm, .886 in
Width: 10 mm, .394 in
Mating Tab Width: .189 in, 4.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94V-2
Part Aliases: 1355044-1
SKU: AMP1355044-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: