1718831-1

Heilind Number:AMP1718831-1
Manufacturer:TE Connectivity
Manufacturer Number:1718831-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HOUSING,SPT,2POSN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1718831-1
Series:Standard Power Timer
Gender:Housing for female terminals
Number of Rows:1
Pitch:.295 in, 7.5 mm
Polarization:Yes
Body Material:Polyamide
Number of Positions:2
GPL:N06
Packaging:Bag
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M132
Connector System:Wire to Board
Length:.669 in
Cable Exit Angle:180°
Height:.314 in, 8 mm
Width:22.5 mm, .885 in
Mating Tab Width:.188 in, 4.8 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1718831-1
SKU:AMP1718831-1

Detailed Description

Elevate the functionality of your automotive assembly with our Standard Power Timer Housing, designed for optimal performance in signal circuit applications. Crafted from durable polyamide in a sleek black finish, this housing features two positions with 7.5mm pitch for secure terminal connections. The 180° cable exit angle and integrated primary locking feature ensure reliable mating, while the 4.8mm mating tab width offers compatibility with various wire-to-board setups. With a height of 8mm and a width of 22.5mm, it provides a compact yet efficient solution for your connector needs. RoHS compliant and designed for automotive applications, this housing is a must-have accessory for ensuring seamless connectivity in your vehicle systems.