1355206-1
JUN-POW-TIM GEH 14P
Elevate your connectivity with the JUN-POW-TIM GEH 14P, a standout in the Junior Power Timer series. Designed for housing female terminals, this connector boasts three rows with a 5mm pitch for secure and efficient connections. With a rugged construction of PBT GF, it's built to withstand industrial and commercial transportation environments. Featuring 14 positions and a 180° cable exit angle, it offers ample versatility for signal circuit applications. The integrated polarization and primary locking feature ensure a reliable connection every time. RoHS compliant and meticulously crafted for quality, this connector is a must-have for automotive and other demanding applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1355206-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .196 in, 5 mm |
Row Spacing: | .216 in, 5.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 14 |
GPL: | J95 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J655 |
Connector System: | Wire to Board |
Length: | 1.03 in |
Cable Exit Angle: | 180° |
Height: | 1.02 in, 26.1 mm |
Width: | 1.04 in, 26.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1355206-1 |
SKU: | AMP1355206-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | PCN-22-157900 - Manufacturing location change. will be transferred from TE Hungary to TE ICT Tangier. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. |
Download |
07/11/2022 | P-22-022766 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Hungary to TE Connectivity manufacturing location in Morocco. | Download |