1355347-5
2x5P HV100 REC. CON, SMD, TIN, BLISTER
Introducing the AMPMODU HV-100/HV-190 series, a high-performance solution for your board-to-board connectivity needs. With a durable LCP housing material and UL 94V-0 flammability standard, these connectors offer both reliability and safety. Featuring two rows of 10 positions each, they provide ample connectivity options with a pitch of 2.54mm (.1 in). The surface-mount termination method and phosphor bronze contact material ensure efficient and secure connections, while the closed entry housing and vertical mount orientation offer added protection and ease of use. With a connector height of just 6.2mm (.244 in) and stackable design, they are perfect for space-constrained applications. RoHS compliant and suitable for lead-free soldering processes, these connectors are not only high-performing but also environmentally friendly. Whether for industrial or commercial use, the AMPMODU HV-100/HV-190 series is the ideal choice for your PCB assembly needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1355347-5 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 10 |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Contact Mating Area Plating: | Tin |
PCB Retention: | Without |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Connector Assembly Type: | PCB Mount Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1355347-5 |
SKU: | AMP1355347-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |