Elevate your connectivity with the R/A AMC Connector Style B+. From the Alcoswitch ADP series, this cutting-edge component boasts a sleek black housing crafted from LCP (Liquid Crystal Polymer). With a Board Mount design, it seamlessly integrates into your setup, offering 170 positions for optimal signal transmission. The .075mm pitch and 1.9mm row spacing ensure precision in connectivity, while its operating temperature range of -10 to 70°C (-14 to 158°F) guarantees reliable performance in diverse environments. Perfect for signal circuit applications, this connector is a versatile and essential tool in your electronic arsenal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1367703-2
Series: Alcoswitch ADP
Housing Material: LCP (Liquid Crystal Polymer)
Mount Type: Board Mount
Pitch: .0029 in, .075 mm
Row Spacing: .075 in, 1.9 mm
Number of Positions: 170
Housing Color: Black
GPL: 142
Operating Temperature Range: -10 - 70 °C, 14 - 158 °F
Circuit Application: Signal
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K859
Number of Dual Positions: 85
Connector System: Board to Board
ECCN: EAR99
Part Aliases: 1367703-2
SKU: AMP1367703-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: