1376421-1

10mm B-T-W Conn. 2P HDR ASSEMB

Experience seamless power connectivity with the Power Key 5.0 series, designed to meet UL and CSA standards for optimal safety. Crafted from durable Nylon 6/6 - GF housing material, this board mount connector features through-hole press-fit termination for secure installation. With a voltage rating of 300 V AC and a contact amperage of 9 A, it offers reliable performance in power applications. The natural housing color and vertical mount orientation make it versatile for various setups. Each pack contains 100 connectors, ensuring you have an ample supply for your projects. Trust in the quality and compliance of this connector for efficient power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1376421-1
Series: Power Key 5.0
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Contact Type: Pin, Tab
Package Quantity: 100
Contact Amperage: 9 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Vertical
GPL: 442
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 14.1 mm, .55 in
PCB Retention Type: Mounting Post/Kinked Legs
Sealable: No
Mating Alignment: Without
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L961
Number of Power Positions: 3
Contact Layout: Inline
Connector Length: 16.6 mm, .653 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .248 in, 6.3 mm
Connector Width: 14.1 mm, .555 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Standards Met: UL CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1376421-1
SKU: AMP1376421-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: