1-1376384-5

5mm B-T-W Conn. 4P HDR ASSEMBLY (GWT)

Enhance your power connectivity with the Power Key 5.0 series, featuring CSA and UL standards met for reliable performance. Crafted with durable Nylon 6/6 - GF housing in a striking red color, this board mount connector ensures secure termination through press-fit technology. With a pitch of 5mm and a maximum voltage of 300V AC, it's ideal for power applications. Each package includes 100 connectors, boasting a contact amperage of 10A and a contact layout of inline pins. Operating in a wide temperature range from -30 to 105°C, this connector is suitable for various environments. RoHS compliant and lead-free solder capable, it prioritizes both performance and environmental responsibility. Elevate your power connection setup with the Power Key 5.0 series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1376384-5
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Pin, Tab
Package Quantity:100
Contact Amperage:10 A
Number of Positions:4
Housing Color:Red
Mount Orientation:Vertical
GPL:442
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.1 mm, .55 in
PCB Retention Type:Mounting Post/Kinked Legs
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L961
Number of Power Positions:4
Contact Layout:Inline
Connector Length:21.6 mm, .85 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.248 in, 6.3 mm
ECCN:EAR99
Connector Width:14.1 mm, .555 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-1376384-5
SKU:AMP1-1376384-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: