Enhance your electrical connections with the SMP 0-0034151-0 Ring Tongue Connector. Designed for efficiency and reliability, this connector ensures secure attachment with its straight orientation and M8 stud size. Operating at temperatures up to 194°F, it is suitable for various environments. Its insulated, closed barrel construction accommodates wire sizes ranging from 22 to 16 AWG, making it versatile for different applications. With a voltage rating of 600V, rest assured of its high performance. Compliant with RoHS standards, this connector is not only functional but also environmentally friendly. Upgrade your setup with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1377173-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:194 °F, 90 °C
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1377173-1
Plating Material:Copper / Tin
Weight per Piece:.928 g / .0327 oz
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:27.693 mm / 1.09 in
Stud Diameter:7.92 mm / .312 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support
Part Alias:D63187-000,AMPS-0-1377173-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: