Enhance your electrical connections with our SMP 0-0034163-0 Ring Tongue Connector. Designed for efficiency and durability, this straight orientation connector is ideal for applications requiring a secure and insulated terminal. With a voltage rating of 600V and a stud size of M8 (5/16), it ensures reliable performance even in demanding environments. Operating temperature range of 194°F (90°C) makes it suitable for a wide range of settings. Accommodating wire sizes of 14-16 AWG (1.25-2 mm²), with a barrel type of closed, it guarantees a snug and safe fit. Whether for professional or DIY use, this connector, part of our Rings & Spades collection, is a must-have for any wiring project. Straight terminal angle and RoHS compliance further attest to its quality and compliance with industry standards. Upgrade your connectivity solutions with this premium terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1377173-8
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:194 °F, 90 °C
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1377173-8
Plating Material:Copper / Tin
Weight per Piece:1.13 g / .0398 oz
Wire Insulation Diameter (Max):4.9 mm / .193 in
Wire Insulation Diameter:3 - 4.9 mm / .118 - .193 in
Overall Length:27.693 mm / 1.09 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support
Part Alias:E51518-000,AMPS-0-1377173-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: