1379118-2
TAB-HSG 6 POS MQS WHITE
Enhance your automotive connectivity with this TAB-HSG 6 POS MQS housing in a sleek white finish. Designed for male terminals, it offers a secure and reliable connection with a pitch of 2.54 mm. Operating at a voltage of 24 V DC, this housing is perfect for signal applications. Its durable PBT GF body material meets UL 94-HB flammability standards, ensuring safety in all environments. With a row spacing of 7.6 mm, it's easy to integrate into your system. Featuring a 180° cable exit angle and without sealability, it's convenient for various installations. Whether for professional use or DIY projects, this housing with terminal position assurance is a must-have in your automotive connector accessories collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379118-2 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Row Spacing: | .217 in, .299 in, 5.5 mm, 7.6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .689 in |
Cable Exit Angle: | 180° |
Height: | 14.8 mm, .583 in |
Width: | 1.343 in, 34.1 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | White |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379118-2 |
SKU: | AMP1379118-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/10/2024 | P-24-025975 - Product improvement. a capacity enhancement tool for below listed PNs according VDA Trigger matrix No. 13 without change of manufacturing location. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. PPAP will be prepared , a request via ePPAP needs to be initiated by Customer 4 weeks prior to implementation date. In case no request is obtained till above mentioned date, PPAP will be considered as approved, and the change is considered as fully released. | Download |