Enhance your automotive connectivity with our TH/.025 Connector System, designed for seamless wire-to-wire integration. Featuring a durable PBT housing with UL 94-HB flammability standard, this connector ensures reliable performance in extreme conditions. Its 180° cable exit angle and compact dimensions make it ideal for space-constrained applications. With a 12V nominal voltage architecture and 14V DC rating, it guarantees efficient power transmission. The inclusion of a primary locking feature on the terminal provides added security, while the polarization and terminal position assurance guarantee proper alignment. Operating flawlessly in temperatures ranging from -40 to 100°C (-40 to 212°F), this connector is a must-have for any automotive project. RoHS compliant and lead-free solder process ready, it meets the highest industry standards for environmental responsibility. Elevate your connectivity solutions with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1379659-4
Series: TH/.025 Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .087 in, 2.2 mm
Voltage: 14 V DC
Row Spacing: .118 in, 3 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 8
GPL: N22
Packaging: Box
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M128
Connector System: Wire to Wire
Length: .512 in
Cable Exit Angle: 180°
Height: 15.8 mm, .622 in
Width: 21 mm, .827 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Green
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1379659-4
SKU: AMP1379659-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: