1801248-2
025 RECEPTACLE CONTACT
Enhance your automotive, truck, bus, or off-road electrical setups with these high-quality terminals. Designed for optimal performance, they feature a 5A amperage and a secure F-Crimp connection method, ensuring reliable conductivity. With a durable construction that can withstand temperatures ranging from -40 to 140°C (-40 to 284°F), they are perfect for use in any environment. The receptacle splice type and locking lance feature provide added stability, while their RoHS compliance guarantees environmental responsibility. Suitable for wire sizes ranging from .5 to .75mm² (18-20 AWG), these terminals are a must-have for any automotive enthusiast or professional. Upgrade your connectivity today with these essential components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1801248-2 |
Amperage: | 5 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | 18 - 20 AWG, .5 - .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1801248-2 |
series: | TH/.025 Connector System |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .64 mm / .025 in |
Wire Insulation Diameter: | 1.62 mm / .063 in |
Wire Size Search: | .5 mm² / .6 mm² / .75 mm² |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |