RTE24005

RTE24005

The RTE24005, a reliable and efficient power relay designed for a variety of applications. With a compact design and socket mount type, this relay is perfect for Printed Circuit Board installations. Boasting a contact material of Silver Nickel (AgNi90/10), it ensures high conductivity and durability. Featuring 2 poles and a contact arrangement of 2 Form C (CO), it offers versatility in switching operations. With a low coil resistance of 62 Ω and a coil voltage of 5 VDC, it provides efficient performance. The RTE24005 can handle a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, making it suitable for power applications. Additionally, it is RoHS compliant, meeting environmental standards. Upgrade your power relay system with the RTE24005 for reliable and safe operation.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RTE24005
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:62 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP1393243-1
series:SCHRACK Power PCB Relay RT2
Insulation Special Features:Tracking Index of Relay Base PTI250
Product Weight:13 g / .459 oz
Contact Current Class:5 - 10 A / 16 A
Terminal Type:PCB-THT / Plug-In
Product Height:15.7 mm / .618 in
Height Class (Mechanical):15 - 16 mm
Insulation Clearance Between Contact & Coil:10 mm / .394 in
Insulation Clearance Class:8 mm
Product Length:29 mm / 1.142 in
Length Class (Mechanical):25 - 30 mm
Product Width:12.7 mm / .5 in
Width Class (Mechanical):12 - 16 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:400 - 500 mW
Coil Power Rating DC:403 mW
Coil Special Features:UL Coil Insulation Class F
Contact Limiting Breaking Current:8 A
Contact Limiting Continuous Current:8 A
Contact Limiting Making Current:15 A
Insulation Creepage Between Contact & Coil:10 mm / .394 in
Insulation Creepage Class:8 mm
Insulation Initial Dielectric Between Adjacent Contacts:2500 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:4000 - 5000 V
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
Power Relay Type:Standard
Environmental Ambient Temperature (Max):85 °C / 185 °F
Environmental Category of Protection:RTIII
Supplier Product:Power Relays
Part Alias:1393243-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/16/2023P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions.
Download
09/11/2023P-23-024226 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged.
Download