Enhance the durability and functionality of your industrial and commercial transportation systems with the Schutzkap F4+7P Geh. This black cover, made of high-quality PA GF material with UL 94-HB flammability standard, offers reliable protection for your connectors. Operating seamlessly in a wide temperature range from -40 to 120 °C (-40 to 248 °F), it ensures optimal performance even in harsh environments. Suitable for wire to wire and wire to board connector systems, this accessory is a must-have for automotive applications. Rest assured of its compliance with RoHS standards, making it environmentally friendly. Upgrade your setup with this essential component for seamless connectivity and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1394277-2
Color:Black
Accessory Type:Cover
Strain Relief:No Strain Relief
Body Material:PA GF
GPL:J93
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Industrial & Commercial Transportation
Product Code:J673
Connector System:Wire to Board, Wire to Wire
Material Flammability Standard:UL 94-HB
Part Aliases:1394277-2
SKU:AMP1394277-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: