Enhance your aerospace, defense, or marine applications with the MULTIGIG RT T2 .8" DC DF F-RGT connector. Designed for board-to-board configurations, this high-performance plug features 192 positions in 12 rows, ensuring seamless power and signal transmission. With a rugged construction and operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees reliability in harsh environments. The right-angle mount orientation and fully shrouded design offer easy and secure installation, while the 1.8mm pitch and 1A amperage support efficient connectivity. Ideal for demanding circuit applications, this connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410139-1
Series:MULTIGIG RT 2
Amperage:1 A
Gender:Plug
Number of Rows:12
Mount Type:Board Mount
Pitch:.071 in, 1.8 mm
Row Spacing:.053 mm, 1.35 in
Number of Positions:192
Mount Orientation:Right Angle
GPL:B54
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Mating Alignment:With
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F029
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Card Slot Centerline:20.3 mm, .8 in
Guide Location:Right
Part Aliases:1410139-1
SKU:AMP1410139-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: