1410187-1
MULTIGIG RT T2 7RW DC DF CT
Introducing the MULTIGIG RT T2 7RW DC DF CT connector, a versatile component designed for high-performance applications. With a robust amperage rating of 1A, this plug connector features 112 contacts arranged in 7 rows for efficient power and signal transmission. Its board mount design, with a right-angle body orientation, offers secure and space-saving installation. Operating in a wide temperature range from -55 to 105°C, it ensures reliability in challenging environments. Ideal for aerospace, defense, and marine industries, this connector is RoHS compliant, meeting stringent environmental standards. Perfect for power and signal circuit applications, it guarantees seamless connectivity in board-to-board configurations. With polarization for mating alignment and a fully shrouded construction, it provides enhanced stability and protection. Trust the MULTIGIG RT T2 7RW DC DF CT connector for your connectivity needs, where performance and durability are paramount.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1410187-1 |
Series: | MULTIGIG RT 2 |
Amperage: | 1 A |
Gender: | Plug |
Number of Contacts: | 112 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Body Orientation: | Right Angle |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .053 mm, 1.35 in |
Number of Positions: | 112 |
Mount Orientation: | Right Angle |
GPL: | B54 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | F029 |
Number of Columns: | 16 |
Connector System: | Board to Board |
Board to Board Configuration: | Right Angle |
Shroud Type: | Fully |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Center |
Part Aliases: | 1410187-1 |
SKU: | AMP1410187-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/17/2017 | P-17-014050 - Manufacturing location change. Following Part Numbers will be transferred from outside supplier to TE Connectivity manufacturing location in Mt.Joy, Pennsylvania. | Download |
05/30/2014 | E-14-007078 - Product Improvement. The EYE OF NEEDLE Tin-Lead Plating change from Sn93-Pb7 To Sn60-Pb40 for TE parts 1410186-3, 1410187-5, 1410189-5, 1410140-3, 1410142-3. There is nothing change on these parts 1410140-1, 1410140-2, 1410142-1, 1410186-1, 1410187-1, 1410187-3, 1410189-3, 1410189-4. | Download |