141603-4
MOD-4 REC.CONTACT
Enhance your connectivity with our MOD-4 REC.CONTACT, designed for reliable performance in AMPMODU IV/V series applications. This female socket contact features a crimp termination method, crafted from durable Phosphor Bronze for superior conductivity. With a voltage rating of 250 VAC and insulation resistance of 5000 MΩ, it guarantees safe and efficient operation even in demanding environments. The gold-plated contact mating area ensures optimal signal transmission, while its industrial-grade construction, meeting RoHS compliance standards, offers peace of mind. Suitable for wire and cable termination, this contact accommodates 26 AWG (.12 - .14 mm²) wires, with an acceptance of up to .055 inches (1.4 mm) in diameter. Backed by a dielectric withstanding voltage of 750 V and low termination resistance of 20 mΩ, it's the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 141603-4 |
Series: | AMPMODU IV/V |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5909 |
Wire Size: | .12 - .14 mm², 26 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 20 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
Wire Contact Termination Area Plating Material: | Gold Flash |
Part Aliases: | 141603-4 |
SKU: | AMP141603-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |