1418984-1
MICRO TIMER 3 REC.HSG.16POS.
Enhance your industrial and commercial transportation systems with the Micro Timer III 16-position housing, designed for female terminals. With a pitch of 4mm and a voltage rating of 40V DC, this housing offers reliable signal connectivity in a compact package. Constructed from UL 94-HB rated PBT GF material, it ensures durability and safety in harsh operating environments. Featuring a two-row configuration and a temperature range of -40 to 120°C, this housing is suitable for a wide range of applications. Its blue color and sleek design add a touch of aesthetics to your setups, while the serviceable construction allows for easy maintenance. With terminal position assurance and primary locking features, you can trust in secure connections. Whether for automotive or industrial use, this housing, part of the Wire to Wire connector system, guarantees high performance and longevity. RoHS compliant and packaged in a convenient box, it's the perfect solution for your connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1418984-1 |
Series: | Micro Timer III |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 40 V DC |
Row Spacing: | .217 in, 5.5 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 16 |
GPL: | J95 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J655 |
Connector System: | Wire to Wire |
Length: | 1.633 in |
Cable Exit Angle: | Other |
Height: | 20.7 mm, .815 in |
Width: | 22.9 mm, .9 in |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Blue |
Serviceable: | Yes |
Connector Code : | B |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1418984-1 |
SKU: | AMP1418984-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/24/2021 | E-19-015794-C - PCN cancellation. Already processed through other ECR | Download |
04/05/2021 | E-20-016935 - Product Improvement. polariztion ribs on housing could break during false mounting in frame, Change to improve the strength of the polarization ribs . | Download |
12/01/2020 | E-19-015794 - Product Improvement. Change to improve the strength of the polarization ribs | Download |
08/17/2020 | Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor in Hungary to TE Connectivity Morocco ICT. PN 1418984-1. This PCN overwrites the validy of previous PCN P-20-018553. | Download |
01/27/2020 | P-20-018553 - Manufacturing Location Change. Transferring from Outside Vendor in Hungary to TE Connectivity manufacturing location in Hungary. | Download |
08/14/2019 | P-19-017044 - Product Improvement. Duplication of a moulding tool for TE part number 1355309-x(MICRO TIMER 3, HOUSING 16POS). | Download |