1418985-1
FRAME FOR MICRO TIMER 3 REC.HSG. 16 POS
Easily assemble your Micro Timer III female terminals with this 16-position housing frame, designed for automotive applications. Constructed from durable PBT GF material in sleek black, it ensures secure and reliable connections. With a 180° cable exit angle and compact dimensions of 2.36 inches in length, 1.47 inches in height, and 1.59 inches in width, it offers flexibility in installation. While not sealable, it guarantees proper polarization for efficient circuitry. RoHS compliant and suitable for wire-to-wire connectors, this frame is a vital component in your automotive connector setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1418985-1 |
Series: | Micro Timer III |
Gender: | Housing for female terminals |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 16 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M158 |
Connector System: | Wire to Wire |
Length: | 2.36 in |
Cable Exit Angle: | 180° |
Height: | 1.47 in, 37.5 mm |
Width: | 1.59 in, 40.5 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 1418985-1 |
SKU: | AMP1418985-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |