1423155-3
GPC=RELAY,48VDC
Enhance your relay system with the Agastat GP Series GPC=RELAY. Designed for efficient signal and communication relay applications, this high-performance component features a 48VDC coil voltage and four Form C (4PDT) contact configuration. With a maximum switching voltage of 120VAC and a contact current rating of 10A, it ensures reliable operation in diverse settings. The socket mount type and plug-in terminal type simplify installation, while the 16 Flat Base Pins termination type offers secure connectivity. Measuring 45 x 45 x 109mm, the compact design accommodates space constraints without compromising functionality. Trust in the Agastat GP Series for robust and dependable relay solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1423155-3 |
Series: | Agastat GP Series |
Mount Type: | Socket |
Terminal Type: | Plug-In |
Number of Poles: | 4 |
Coil Voltage: | 48 VDC |
Contact Configuration: | 4 Form C (4PDT) |
Maximum Switching Voltage: | 120 VAC |
Termination Type: | 16 Flat Base Pins |
Contact Current Rating: | 10 A |
Dimensions: | 45 x 45 x 109 mm |
Coil Type: | Monostable |
SKU: | AMP1423155-3 |
Height: | 118 mm / 4.64 in |
Length: | 45 mm / 1.772 in |
Width: | 45 mm / 1.722 in |
Actuating System: | DC |
Input Voltage: | 48 VDC |
Contact Voltage Rating: | 120 VAC |
Signal Relay Coil Magnetic System: | Monostable, DC |
Signal Relay Coil Power Rating (DC): | 6 mW |
Product Type: | Relay |
Relay Type: | Control |
Relay Style: | Power |
Operating Temperature Range: | 0 - 60 °C |
Supplier Product: | Signal Relays |
Part Alias: | 1423155-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |