1423156-6

GPIQ=RLY,120VAC,LED

Enhance your control systems with the Agastat GP Series Relay, designed for reliable performance in industrial settings. This 120VAC LED relay features a 4 Form C (4PDT) contact configuration, providing versatility in switching applications. With a contact current rating of 10 A and maximum switching voltage of 120 VAC, it ensures efficient operation. The socket mount type and plug-in terminal make installation convenient, while the 16 Flat Base Pins termination type offers secure connectivity. Standing at 45 x 45 x 109 mm, this relay is compact yet powerful. Its monostable coil type guarantees precision in signal transmission. Upgrade your setup with this high-quality relay, perfect for signal and communication applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1423156-6
Series:Agastat GP Series
Mount Type:Socket
Terminal Type:Plug-In
Number of Poles:4
Coil Voltage:120 VAC
Contact Configuration:4 Form C (4PDT)
Maximum Switching Voltage:120 VAC
Termination Type:16 Flat Base Pins
Contact Current Rating:10 A
Dimensions:45 x 45 x 109 mm
Coil Type:Monostable
SKU:AMP1423156-6
Height:118 mm / 4.64 in
Length:45 mm / 1.772 in
Width:45 mm / 1.722 in
Actuating System:AC
Input Voltage:120 VAC
Coil Special Features:LED
Contact Voltage Rating:120 VAC
Coil Power Rating (AC):6 VA
Signal Relay Coil Magnetic System:Monostable, AC
Option:Coil Energization Light
Product Type:Relay
Relay Type:Control
Relay Style:Power
Operating Temperature Range:0 - 60 °C
Supplier Product:Signal Relays
Part Alias:1423156-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: