Enhance your electronic connections with this 90° IDC plug, ideal for secure and efficient wire termination in circuit boards. Designed for AWG 24 wires, it features a blue Polybutylene Terephthalate housing and Phosphor Bronze contacts, ensuring reliable performance. With a 3A amperage and 500V voltage rating, it meets industrial standards for safety and durability. The insulation displacement crimp technology allows for easy installation, while the UL 94V-0 material flammability standard provides added peace of mind. Whether you're working on a DIY project or industrial application, this connector is a must-have for any electronics enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 144270-4
Color:Blue
Series:Potter
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:500 V
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Number of Positions:4
Housing Color:Blue
Insulation Resistance:1000 MΩ
GPL:284
Packaging:Tube
Operating Temperature Range:-40 - 100 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:8 mm
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:2027
Wire Size:.22 mm², 24 AWG
Contact Layout:Inline
Connector Length:7.62 mm
Connector Product Type:Connector
Mating Retention:Without
Mating Connector Lock:Without
Insulation Diameter:.047 in, 1.2 mm
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:144270-4
SKU:AMP144270-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: