144432-1
JPT F REC 2.8 Contact SRC Sn
Enhance your automotive, truck, bus, or off-road terminal connections with our JPT F REC 2.8 Contact SRC Sn. Designed for optimal performance, this receptacle boasts a durable tin contact plating, ensuring reliable conductivity even in harsh environments. With a crimp termination method suitable for 13-17 AWG wire sizes, it offers secure and efficient connectivity. Its F-Crimp design and locking lance feature provide added stability, while its RoHS compliance guarantees environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 100°C (-40 to 212°F), it's a versatile and essential component for your vehicle's electrical systems. Upgrade your terminals with this high-quality contact for enhanced performance and peace of mind on the road.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 144432-1 |
Amperage: | 5 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | 13 - 17 AWG, 1 - 3 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP144432-1 |
series: | Junior Power Timer,Timer Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 3.5 mm / .137 in |
Wire Size Search: | 12 AWG / 13 AWG / 14 AWG / 15 AWG / 16 AWG / 17 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² / 2.5 mm² / 3 mm² |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. |
Download |
11/08/2021 | P-21-021497 - tool and/or process transfer. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download |