1445048-2
PANEL MT SNGL ROW HSG 2 POS
Enhance your power and signal connections with this Micro MATE-N-LOK single-row housing, designed for efficient cable mounting in a range of applications. Meeting CSA and UL standards, it offers reliable performance with its nylon 66/6 construction and UL 94V-0 flammability rating. With two inline pin contacts suitable for 20-30 AWG wire, it ensures secure and durable crimp terminations. Featuring a 3mm pitch and 250V AC/DC voltage rating, this black housing is ideal for appliances, with an operating temperature range of -40 to 105°C. With 1000 pieces in a tray, it's convenient for high-volume projects. The locking latch panel mount guarantees a stable connection, while VDE testing and RoHS compliance ensure safety and environmental responsibility. Perfect for wire-to-wire applications, this connector housing is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445048-2 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon 66/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 239 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 16.89 mm |
Panel Mount Type: | Locking Latch |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
Contact Layout: | Inline |
Connector Length: | 6.85 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 3.86 mm |
Mating Retention: | With |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1445048-2 |
SKU: | AMP1445048-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2018 | E-18-011787 - Product Improvement. The drawings for the listed part numbers have been modified for clarification; Before: Material symbol >PA66/6< After: >PA<. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function | Download |