1445716-8

KIT 6AWG WHITE W/LOCK

Enhance power connectivity with this AMP Power Series - 75 Kit in white, featuring a secure locking mechanism for reliable performance. Crafted from UL-compliant polycarbonate, this assembly is designed for 6AWG cables and offers a single-row configuration for easy installation. With a 600V AC/DC rating, it ensures safe power transmission in a variety of applications. The pin/socket contact type, along with crimp termination, guarantees efficient conductivity, while the housing's UL 94V-0 flammability standard provides added safety. Suitable for power circuit applications, this connector boasts a 75A contact amperage and is RoHS compliant for environmental responsibility. Its compact design, measuring 1.89 inches in length and 0.675 inches in height and width, makes it ideal for wire-to-wire connections. Complete with a latching mating retention type and operating temperature range of -20 to 105°C (-4 to 221°F), this connector assembly is a dependable choice for various power systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445716-8
Series:AMP Power Series - 75
Housing Material:Polycarbonate
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Contact Amperage:75 A
Number of Positions:1
Housing Color:White
GPL:K14
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Connector Height:17.15 mm, .675 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H297
Wire Size:13 - 14 mm², 25656 - 27629 CMA, 6 AWG
Connector Length:1.89 in, 48 mm
Connector System:Wire to Wire
Contact Termination Plating:Silver
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:17.15 mm, .675 in
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug/Receptacle
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:1445716-8
SKU:AMP1445716-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: