1445771-1
STR REL ASY,RIGHT ANGLE SIZE 8
Enhance cable connections with this STR REL ASY,RIGHT ANGLE SIZE 8 accessory from the AMP CPC series. Designed for industrial use, it ensures secure and efficient cable management in tight spaces. The thermoplastic construction in black offers durability and a sleek finish. With a strain relief type of Right Angle, it accommodates cable diameters up to 4.4mm (.453 inches), providing a reliable solution for your wiring needs. Compliant with RoHS standards, this strain relief assembly guarantees both performance and eco-friendliness. Perfect for Panel Bushings & Grommets, it's an essential component in any professional setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445771-1 |
Series: | AMP CPC |
Accessory Type: | Strain Relief |
Body Orientation: | Right Angle |
Shell Size: | 8 |
Package Quantity: | 1 |
GPL: | 232 |
Packaging: | Individual |
GPL Description: | Industrial |
Product Code: | H315 |
Screw Hole Thread Size: | 1/2-20 UNEF-2B |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Strain Relief Material: | Thermoplastic |
Accepts Cable Diameter: | .453 in, 4.4 mm |
Strain Relief Type: | Right Angle |
Cable Clamp Material: | Thermoplastic |
Cable Clamp Color: | Black |
Strain Relief Color: | Black |
Part Aliases: | 1445771-1 |
SKU: | AMP1445771-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |