1445957-4
HSG SUB ASY,GREEN
Enhance power connectivity with this green HSG SUB ASY from the AMP Power Series - 45. Designed for optimal performance, this UL-certified housing assembly is crafted from durable polycarbonate, ensuring reliability in diverse environments. Featuring a single row configuration and cable mount termination method, it offers seamless integration with stranded wires. With a high voltage rating of 600 V AC/DC, it's ideal for power applications. Packaged in quantities of 1000, this assembly meets UL 94V-0 flammability standards and operates efficiently in temperatures ranging from -20 to 105 °C (-4 to 221 °F). Perfect for wire-to-wire connections, it accommodates 10-20 AWG wire sizes, guaranteeing secure and stable contact. RoHS compliant and boasting a comprehensive set of technical specifications, this housing assembly is a reliable solution for your power connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1445957-4 |
Series: | AMP Power Series - 45 |
Housing Material: | Polycarbonate |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle |
Wire Type: | Stranded |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Number of Positions: | 1 |
Housing Color: | Green |
GPL: | K14 |
Packaging: | Bag/Box |
Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Connector Height: | .291 in, 7.4 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H298 |
Wire Size: | 10 - 20 AWG, .503 - 6.114 mm², 993 - 12066 CMA |
Connector Length: | 24.6 mm, .968 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .291 in, 7.4 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug/Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1445957-4 |
SKU: | AMP1445957-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/23/2019 | P-19-017130 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity manufacturing location Shenzhen city to TE Connectivity manufacturing location Huizhou city. | Download |