1445962-2

CONT,45A PWR PROD,STRIP,TIN

Enhance power connectivity with this 45A power product strip, designed for efficient and secure termination. Ideal for cable mounting, it features a crimp termination method for easy installation. Constructed with durable copper alloy contacts and featuring UL 94V-0 flammability standards, it ensures reliable performance in demanding environments. With a contact rating of 45A and a voltage capacity of 600V AC/DC, it is suitable for power applications. The tin-plated, cold-headed contacts offer excellent conductivity and corrosion resistance. RoHS compliant and operating in a wide temperature range, this contact is a reliable solution for power connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1445962-2
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Package Quantity:2000
Cable Type:Discrete Wire
Contact Amperage:45 A
Termination Type:Crimp
GPL:K14
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:30 - 150 µin, .76 - 3.81 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:H299
Wire Size:10 - 14 AWG, 1.941 - 6.114 mm², 3831 - 12066 CMA
Contact Design:Cold-headed
Connector System:Wire to Wire
UL Agency Certification:E28476
ECCN:EAR99
Contact Underplating Thickness:1.27 µin, 50 µm
Barrel Type:Open
Contact Retention:With
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Thickness:30 - 150 µm, .76 - 3.81 µin
Contact Product Type:Contact
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1445962-2
SKU:AMP1445962-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: